Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
General Purpose Motor Drivers in 3-15 Volt Range Slide 7

The LV8044LP is good choice for the zoom and focus drive of a closed circuit television camera. It is a single chip that integrates the necessary functions for the lens drive of a security camera. Because the lens driver IC is mounted on a small board located near the lens, the design typically calls for a small package. The LV8044LP includes all the necessary features in a small 5 mm x 5 mm package. Pin count is reduced by using the SPI serial interface. A single LV8044LP can drive two stepper motors, for zoom and focus, and can also control a neutral density filter with the integrated dual H-bridge circuitry. The LV8044LP is compatible with a wide variety of specifications making it suitable for many different security camera designs. With this part the design gets a reduced part count and small footprint, easing the workload for the designer which all lead to the reduction of the total system cost.

PTM פורסם ב: