Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
Slide14

A sleeve type bearing consists of the sleeve made out of oil absorbent material, oil and the shaft.  With this simple construction it is very easy to mass produce quantities of sleeve bearing type fans at a low cost. The best operation is at lower temperatures. When used in high temperature environments the oil begins to evaporate, resulting in a loss of lubrication. This increases temperature and premature wear, causing shorter than expected life for this type of fan.

PTM פורסם ב: