Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
Slide18

Permanent split capacitor motors (PSC) motors require an external capacitor to be connected to the motor circuit to start the motor turning. A PSC motor typically operates within an efficiency range of 50% to 70%. The components that make up a permanent split capacitor motor are the stator, the main winding, the auxiliary winding, the rotor and the capacitor. The main improvements are better starting torque and higher efficiency.

PTM פורסם ב: