VideoLibrary

Honeywell Sensing & Productivity Solutions ABP2 Series Board-Mount Pressure Sensors | Datasheet Preview

Honeywell's ABP2 Series Board-Mount Pressure Sensors are advanced piezoresistive silicon sensors offering precise digital pressure readings across specified full-scale pressure ranges and temperatures. These sensors boast remarkable technical attributes, including an impressive total error band, long-term stability of ±0.25%Full Scale Span, and Wide pressure ranges from 6mbar bar to 12 bar, 600 pascals to 1.2 Megapascals, or 2 inH2O to 175 psi. They are engineered for high burst pressures and maintain accuracy levels at ±0.25% Full Scale Span Best Fit Straight Line. Furthermore, these sensors feature a wide operating temperature range from -40°C to +110°C and employ a 24-bit digital I2C or SPI-compatible output. Their IoT-ready interface enhances their applicability in a variety of industries, including medical, transportation, industrial, and commercial applications.

12/20/2023 6:00:36 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR 145PSIG 0.11" 14BIT 6SMDABP2LSNT010BG2A3XXSENSOR 145PSIG 0.11" 14BIT 6SMDמיידית - 75$77.35הצגת הפרטים
SENSOR 145PSIG 0.11" 14BIT 6SMTABP2LANT010BG2A3XXSENSOR 145PSIG 0.11" 14BIT 6SMTמיידית - 42$92.80הצגת הפרטים
SENSOR 150PSIG 0.11" 14BIT 6SMTABP2LANT150PG2A3XXSENSOR 150PSIG 0.11" 14BIT 6SMTמיידית - 33$92.80הצגת הפרטים
SENSOR 60PSIG 0.11" 14BIT 6SMTABP2LANT060PG2A3XXSENSOR 60PSIG 0.11" 14BIT 6SMTמיידית - 59$92.80הצגת הפרטים
SENSOR 60PSIG 0.11" 14BIT 6SMDABP2LSNT060PG2A3XXSENSOR 60PSIG 0.11" 14BIT 6SMDמיידית - 54$92.80הצגת הפרטים