Microsemi SmartFusion 2 Maker-Board | DigiKey Daily
Microsemi’s SmartFusion®2 Maker-Board is a low-cost evaluation board based on the SmartFusion2 SoC FPGA and available exclusively at DigiKey. The SmartFusion2 SoC FPGA is based on a 12 K LE Flash-based FPGA fabric and a 166 MHz ARM® Cortex®-M3 microcontroller subsystem, with supporting DSP blocks, SRAM, eNVM, and GPIOs. For connectivity, the board includes an RJ45 port with integrated magnetics and a PHY supporting 1 Gbps ethernet, and layouts to support an ESP8266 Wi-Fi module and ESP32 Wi-Fi and Bluetooth module. SmartFusion®2 Maker-Board can be used with Microsemi’s Libero SoC software and the Eclipse-based SoftConsole IDE.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | M2S010-MKR-KIT | SMARTFUSION2 MAKER-BOARD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |