onsemi NCV84120 Single-Channel High-Side Driver | Datasheet Preview
The onsemi NCV84120 Single-Channel High-Side Drivers is a self-protected, high-side driver with analog current sense and a very standby and leakage current. The device incorporates advanced protection features such as active inrush current management, over−temperature shutdown with automatic restart and an overvoltage active clamp. A dedicated Current Sense pin provides precision analog current monitoring of the output as well as fault indication of short to VD, short circuit to ground and OFF state open load detection. An active high Current Sense Enable pin allows all diagnostic and current sense features to be enabled. The NCV84120 is AEC-Q100 qualified and features reverse battery and ESD protection for a high reliability. The device can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCV84120DR2G | SELF PROTECTED VERY LOW IQ HIGH | מיידית - 3612 | $7.74 | הצגת הפרטים |