VideoLibrary

FG23 Wireless Sub-GHz SoC | First Look

Silicon Labs' FG23 is the industry’s first wireless sub-GHz SoC with an Arm® Cortex®-M33, a dedicated security core and Arm PSA3 certification. The EFR32FG23 product family combines an energy-friendly microcontroller, up to 512 kbytes of flash, and 64 kbytes of RAM with a high performance radio transceiver and integrated power amplifier with up to 20 dBm of transmit power. All of this includes a robust set of peripherals with up to 31 GPIO for easy prototyping. The high-performance subGHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. This radio can operate with a number of support modulation formats and protocols for both custom and standard sub-GHz communications. The high performance receiver offers sensitivities ranging from -98.6 dBm to -110.7 dBm depending on the modulation format and carrier frequency. While transmit power can go as high at 20 dBm with a transmit current of 85.5 milliamps, the FG23 can operate in a number of low energy consumption modes with DeepSleep currents going down to 1.2 µA to greatly extend node life in battery-constrained IoT applications. The enhanced security features both a dedicated hardware core and a secure boot with faster, energy-efficient hardware encryption, a true random number generator (TRNG), and secure debug control that helps prevent unauthorized access to end-products.

1/14/2022 5:01:22 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 48QFNEFR32FG23B010F512IM48-BIC RF TXRX+MCU ISM<1GHZ 48QFNמיידית - 474$28.03הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 48QFNEFR32FG23B020F512IM48-BIC RF TXRX+MCU ISM<1GHZ 48QFNמיידית - 0$25.56הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 48QFNEFR32FG23A020F512GM48-BIC RF TXRX+MCU ISM<1GHZ 48QFNמיידית - 1937$22.76הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 40QFNEFR32FG23A010F512GM40-BIC RF TXRX+MCU ISM<1GHZ 40QFNמיידית - 0$25.02הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 40QFNEFR32FG23B020F512IM40-BIC RF TXRX+MCU ISM<1GHZ 40QFNמיידית - 465$23.98הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 40QFNEFR32FG23A020F512GM40-BIC RF TXRX+MCU ISM<1GHZ 40QFNמיידית - 0$22.58הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 40QFNEFR32FG23A021F512GM40-BIC RF TXRX+MCU ISM<1GHZ 40QFNמיידית - 115$27.60הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 40QFNEFR32FG23A011F512GM40-BIC RF TXRX+MCU ISM<1GHZ 40QFNמיידית - 688$25.52הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 40QFNEFR32FG23B010F512IM40-BIC RF TXRX+MCU ISM<1GHZ 40QFNמיידית - 0See Page for Pricingהצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 48QFNEFR32FG23A010F512GM48-BIC RF TXRX+MCU ISM<1GHZ 48QFNמיידית - 99$21.00הצגת הפרטים