| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-20620-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
800 mA
|
| Voltage In |
2.7 ~ 10 V
|
| Efficiency @ Conditions |
>90%, 7.2V in, 5V @ 2.2 ~ 800 mA
>90%, 6.5V in, 5V @ 1.2 ~ 800 mA >90%, 5.5V in, 5V @ 0.5 ~ 800 mA >88%, 8.4V in, 5V @ 2.0 ~ 800 mA >85%, 10V in, 5V @ 2.0 ~ 800 mA |
| Voltage Out Range |
0.7 ~ 6 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Power Save Mode PWM Interface Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
600 kHz ~ 1.2 MHz
|
| Standby Current [Typical] |
1.5 µA
|
| Quiescent Current [Typical] |
12 µA
|
| Component Count + Extras |
11 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Cell Phones
Digital Cameras FPGA / DSP / Processors Memory Back-up Tablets |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
20 µA
|
| Main I.C. Base Part |
TPS62050
|
| Date Created By Author | 2003-02 |
| Date Added To Library | 2015-03 |