| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC1693A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
350 mA
|
| Voltage In |
4.5 ~ 30 V
|
| Efficiency @ Conditions |
>83%, 12V in, 8V @ 100 ~ 200 mA
>83%, 12V in, 12V @ 100 ~ 170 mA >80%, 24V in, 8V @ 180 ~ 330 mA >75%, 24V in, 5V @ 100 ~ 329 mA >75%, 24V in, 12V @ 100 ~ 230 mA >75%, 12V in, 3.3V @ 100 ~ 310 mA >73%, 12V in, 5V @ 50 ~ 260 mA >73%, 12V in, 2.5V @ 100 ~ 295 mA >71%, 24V in, 3.3V @ 125 ~ 400 mA >71%, 24V in, 2.5V @ 240 ~ 405 mA |
| Voltage Out Range |
4.5 ~ 30 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
- Not Given
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
850 µA
|
| Component Count + Extras |
9 + 11
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Power: Auxiliary Power Supply
Power: Industrial Power |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LTM8047
|
| Date Created By Author | 2011-08 |
| Date Added To Library | 2013-11 |