Polyester Film Electrical Tape 5
Single coated electrical tape 5 from 3M™ is designed for insulating applications that require high dielectric strength
3M’s Polyester Film Electrical Tape 5 is a general purpose electrical tape with a polyester film backing. This single-coated tape is designed for insulating applications requiring high dielectric strength. This tape is 600 V rated and withstands a temperature range of +32°F to +266°F (0°C to +130°C).
3M Tape 5 has an acrylic adhesive that offers optimized adherence. This transparent tape resists oil, chemicals, solvents, moisture, abrasion, and cut through. This electrical tape is UL listed, CSA certified, and RoHS 2011/65/EU compliant.
- General purpose polyester tape with acrylic adhesive
- Withstands higher temperature conditions than tapes with acetate cloth backings
- Conformable, exhibits excellent chemical, solvent, and moisture resistance, and resists cut-through and abrasion
- UL listed, CSA certified, and RoHS 2011/65/EU compliant
- Wrapping coils
- Capacitors
- Wire harnesses
- Transformers
- Shaded pole motors
- Fractional-horsepower motors
DigiKey offers quotes on secondary services. For more information on 3M available options or additional assistance, contact CustomCut.3MProducts@digikey.com with outline dimensional drawings.
Polyester Film Electrical Tape 5
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | 5-0.5-72 | TAPE ELECTRICAL TRANS 1/2"X72YDS | מיידית - 0 | $120.80 | הצגת הפרטים |
![]() | ![]() | 5-9-72 | TAPE ELECTRICAL TRANS 9"X72YDS | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 5-0.625-72 | TAPE ELECTRICAL TRANS 5/8"X72YDS | מיידית - 0 | $125.32 | הצגת הפרטים |
![]() | ![]() | 5 TAPE-1.625-72 | TAPE ELECTRICAL TRAN 1 5/8"X72YD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 5-0.313-72(2) | TAPE ELECTRICAL TRANS 5/16"X72YD | מיידית - 0 | $125.53 | הצגת הפרטים |