Electrically Conductive Double-Sided Tape 5113DFT Series
5113DFT series tape from 3M™ provides excellent adhesion to a variety of substrates, including metals and plastics
5113DFT electrically conductive tape is an XYZ-axis double-sided fabric tape (DFT) consisting of a conductive matrix carrier and 3M's™ innovative proprietary conductive polyolefin pressure sensitive adhesive (PSA). 5113DFT tape provides premium performance, including high adhesion, low electrical resistance, long shelf life, improved temperature resistance, and excellent grounding and shielding performance.
The 5113DFT tape provides excellent adhesion to a variety of substrates, including metals and plastics used for grounding, PSA attachment, and EMI shielding designs. 3M 5113DFT-50 tape provides robust protection against EMI in a range of market segments, including general industrial electronics, aerospace and defense electronics, appliances, automotive electronics, IoT devices, communications infrastructure, and medical equipment.
- XYZ-axis conductivity through the adhesive
- Excellent electrical contact to small size areas
- Resists moisture to maintain the products' integrity enabling a 4-year shelf-life
- Excellent EMI shielding in bond line gap
- Long shelf-life and stability in humid environments
- Expands long-term operating and humidity temperature ranges to +105°C
- Adhesion to some low surface energy substrates
- High PIM/Hx performance
- EMI/RFI shields and gasket attachments
- FPC grounding
- Sensor grounding
- PCB/flex/chassis grounding
- Electrostatic discharge (ESD)
- Flex circuit to flex circuit interconnection
- Camera module grounding
- Medium-pitch flexible circuits and PCBs
Electrically Conductive Double-Sided Tape 5113DFT Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5113DFT-50 | RF EMI SHLDING TAPE 10M X 4.134" | מיידית - 46 | $472.87 | הצגת הפרטים |
![]() | ![]() | 5113DFT-50 | RF EMI SHLDING TAPE 10M X 8.268" | מיידית - 18 | $1,002.47 | הצגת הפרטים |
![]() | ![]() | 5113DFT-50 | RF EMI SHLDING TAPE 30M X 1.969" | מיידית - 10 | $773.99 | הצגת הפרטים |
![]() | ![]() | 5113DFT-50 | RF EMI SHLDING TAPE 10M X 0.984" | מיידית - 37 | $197.62 | הצגת הפרטים |
![]() | ![]() | 5113DFT-50 | RF EMI SHLDING TAPE 30M X 0.984" | מיידית - 3 | $458.28 | הצגת הפרטים |
![]() | 5113DFT-50-38-10 | RF EMI SHLDING TAPE 10M X 1.496" | מיידית - 3 | $326.67 | הצגת הפרטים | |
![]() | 5113DFT-50-12.5-10 | RF EMI SHLDING TAPE 10M X 0.492" | מיידית - 10 | $120.94 | הצגת הפרטים | |
![]() | 5113DFT-50-216-11(5) | RF EMI SHIELDING TAPE | מיידית - 0 | $3,027.61 | הצגת הפרטים | |
![]() | 5113DFT-50-48-10 | RF EMI SHIELDING TAPE 10MX1.89" | מיידית - 5 | $402.75 | הצגת הפרטים |