Triple-Band Wi-Fi® 6E/7 Flexible PCB Antennas

Abracon triple-band flexible PCB antennas ensure robust signal strength, extended coverage, and stable high-speed connections, even in demanding environments

Image of Abracon Triple Band Wi-Fi 6E/7 Flexible PCB Antennas Abracon tri-band Wi-Fi 6E/7 flexible PCB (FPC) antennas deliver high performance across a frequency range of 2400 MHz to 7125 MHz, supporting the latest Wi-Fi standards (802.11be/ax) while maintaining compatibility with earlier versions like Wi-Fi 802.11a/b/g/n, Bluetooth®, and Zigbee®. These antennas feature a ground plane-independent design, simple peel-and-stick adhesive mounting, and customizable cable lengths, making them adaptable to diverse applications. Offering high gain and efficiency, they ensure robust signal strength, extended coverage, and stable high-speed connections, even in demanding environments. The flexible design supports installation on both flat and curved surfaces, making them ideal for consumer, industrial, medical, and automotive use.

Features
  • Compact design with high efficiency of up to 90%
  • Easy installation on both flat and curved surfaces
  • Can be installed on plastic and the human body
  • Strong adhesive in high-temperature and humid environment
  • Fully customizable cable length and connector options
  • Omnidirectional radiation pattern
Applications
  • Wi-Fi 802.11a/b/g/n/ac/ax/be
  • Robotic vacuum cleaners
  • Home security cameras
  • Car infotainment systems
  • HD speakers and sound bars
  • Video streaming
  • VR head mount displays
  • Broadband gateways
2025-04-02 תאריך הפרסום