BB-ABDN/WLNN Embedded Dual-Band Wireless Routers and Adapters for M2M

Advantech’s BB-ABDN/WLNN modules with a compact form factor are simple and cost-effective to integrate into customer solutions

Image of Advantech's BB-ABDN/WLNN Embedded Dual-Band Wireless Routers and Adapters for M2MAdvantech’s BB-ABDN/WLNN embedded dual-band wireless routers and adapters serve the diverse needs of customers creating machine-to-machine (M2M) applications. The AirborneM2M (BB-ABDN-ER-DP551) enterprise Wi-Fi boards are designed for networking equipment in numerous M2M applications. The compact form factor is simple and cost-effective to integrate into customer solutions. The Wi-Fi Ethernet bridge/router and dual-band Wi-Fi model establishes wireless connections over both 2.4 GHz and 5 GHz bands.

If looking for an easily integrated Wi-Fi access point to enable M2M application devices with serial to Wi-Fi support, the BB-APMN-Q551 compact, integrated, one-board module provides increased transmit power and receive sensitivity with advanced security for excellent range performance. The BB-WLNN devices are modules for OEMs to integrate Wi-Fi enabled M2M application devices.

Features
  • Easy M2M integration
  • Security
  • Small form factor
  • Varied I/O for diverse communication standards
Applications
  • Secure M2M applications
2022-01-05 תאריך הפרסום