VUE-3000 Series Medical Monitors
Advantech's VUE-3000 series are full HD PCAP medical monitors with 21.5” or 27” active screen size
Advantech’s VUE-3000 series complies with IEC 60601-1 certification and features digital imaging and communications in medicine (DICOM) technology. This series includes 21.5” and 27” medical-grade monitors that deliver anti-reflection and anti-fingerprint capabilities and remote diagnostics/interpretation via picture archiving and communication system (PACS). They accommodate integration within OCT systems, ultrasound machines, and dialysis machines.
Features
- 21.5" and 27” active screen size
 - 6-axis color adjustment (green/red/blue/cyan/magenta/yellow) for high level and more accurately customized images
 - Full-flat cover glass for extremely simple and elegant surface design
 - Anti--reflection and anti-smudge (AR+AS) treatment on screen for a comfortable viewing experience and clean environment
 - Front IK08 high-level impact protection
 - Adopts industrial-grade components for guaranteed performance
 - Supports 10-point touch function (PCAP technology)
 - Excellent touch noise immunity well-suited for rugged applications (CS10V)
 - Compliant with many touch methods, including fingers, glove, and stylus
 - Built-in multiple I/O interfaces for diverse media connectivity
 
- Display
 - Clinical
 - Healthcare
 - OCT systems
 
- Ultrasound machines
 - Dialysis machines
 
VUE-3000 Series Medical Monitors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]()  | VUE-3215-FD25PX-N5 | GRAPHIC DISPLAY - - 21.5" | מיידית - 0 | $3,440.17 | הצגת הפרטים | |
![]()  | VUE-3270-FD30PX-A5 | GRAPHIC DISPLAY - - 27" | מיידית - 0 | $5,482.81 | הצגת הפרטים |