WISE-6610 Series LoRaWAN Ethernet Gateways

Advantech’s hardened LoRaWAN 8-channel AS 923 MHz and US 915 MHz gateways support 100 and 500 nodes

Image of Advantech’s WISE-6610 series LoRaWAN Ethernet GatewaysAdvantech’s WISE-6610 is a high-performance LoRaWAN gateway with reliable connectivity options for industrial environments and LoRaWAN protocol support for building LoRaWAN private and public networks. It also supports other protocols, including MQTT, and its hardware and software flexibility provides rich features to edge intelligence systems. The WISE-6610 allows for VPN tunnel creation with various protocols that ensure safe communication. It also provides a network server that can encrypt and convert LoRaWAN data in the device, and its redundancy-enhanced functions are specifically designed to prevent connection loss.

Features

  • Long-range wide area IoT gateway
  • LoRaWAN protocol for closed and public system application
  • Ethernet and I/O for connecting a wide array of field assets
  • DIN rail and wall mounting design
  • Low power consumption for solar and battery power applications
  • Enhanced memory for hosting customer software applications
  • Redundancy-enhanced functions for continuous data transmission
2021-06-17 תאריך הפרסום