WISE-750-02A1E Intelligent Vibration Sensing Gateway

Advantech's WISE-750-02A1E makes machine vibration sensing made easy

image of Advantech's WISE-750-02A1E Intelligent Vibration Sensing GatewayAdvantech's WISE-750 vibration PHM gateway is developed to perform predictive maintenance. This all-in-one solution includes a high-accuracy vibration sensor (PCL-M10), high-speed data acquisition, and integration with Renesas' AI engine IC to build machine learning models. By leveraging the Renesas e-AI, WISE-750 can monitor the condition of machines such as pumps and motors based on the vibration signals, which greatly reduces the complexity and efforts on AI implementation for predictive maintenance.

Features

  • Configurable between machine learning algorithm and rule-based condition monitoring for PHM application
  • Data logger through Ethernet
  • 4x simultaneous analog inputs @ 200 kS/s sampling rate
  • Vibration sensor included
  • Multiple selections of trigger type and sampling type
  • LEDs for status indication
  • 2x Ethernet port for daisy chain
  • Alarm generation through digital output and Ethernet
  • Low power consumption
Applications
  • Prognostic and health management (PHM)
  • Machine condition monitoring
  • Predictive maintenance
  • Facility monitoring

WISE-750-02A1E Intelligent Vibration Sensing Gateway

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
INTELLIGENT VIBRATION SENSING GAWISE-750-02A1EINTELLIGENT VIBRATION SENSING GAמיידית - 0See Page for Pricingהצגת הפרטים
2021-11-30 תאריך הפרסום