LZ-9.5 Series Position Sensor

Alliance Sensors' linear position sensors are designed for applications where size and/or superior stroke-to-length ratio is required

Image of Alliance Sensors' LZ-9.5 Series Position SensorAlliance Sensors' LZ-9.5 series of linear variable inductance transducer (LVIT™) miniature position sensors are contactless, inductive devices for applications in factory automation or assembly machinery where space is a premium. These DC-in/DC-out LVITs are offered in nominal full-scale ranges from 6.4 mm to 150 mm (0.25" to 6") with excellent stroke-to-length ratios and a variety of I/Os. The LZ-9.5 sensor has a 9.5 mm (0.375") diameter stainless-steel body and a 2.5 mm (0.096") diameter SS moving rod with an M2.5 end thread and hex jam nut. I/O connections are made via a 1 m (39") axial cable and include ASG's proprietary SenSet™ field recalibration feature.

Features
  • LVIT technology
  • Contactless operation prevents internal wear out from dithering or rapid cycling
  • Excellent stroke-to-length ratio
  • Full scale range: 6.4 mm to 150 mm (0.25" to 6")
  • DC-in/DC-out operation with built-in electronics
  • Proprietary SenSet field adjustable range scaling
Applications
  • Analog I/Os: 0 V to 5 V or 0.5 VDC to 4.5 VDC output; 8 VDC to 3 0VDC input, 35 mA max. 0 VDC to 10 VDC output; 12 V to 30 V input, 35 mA max. 5 VDC or 10 VDC input
  • Measuring ranges: 6.4 mm to 150 mm (0.25" to 6") full scale
  • Linearity error: ±0.15% of full-scale output (FSO) typical, ±0.25%
  • Resolution: 0.025% of FSO
  • Update rate: 300 Hz nominal
  • Operating temperature: -20°C to +105°C
  • Temperature coefficient: ≤0.015% of FS/°C
  • Vibration: 5 Hz to 20 Hz, 0.5" p-p; 20 Hz to 2000 Hz, 4.2 g p-p
  • Shock: 1,000 g, 11 msec
  • Terminations: IEC IP-67
  • Humidity: 95% RH, non-condensing
2024-01-26 תאריך הפרסום