3000 W EnergyEdge™ X-treme Card Edge Series
Amphenol's EnergyEdge X-treme card edge series feature dual contact design with options for both 5 and 7 points of contact and silver-based plating
Amphenol’s 3000 W EnergyEdge X-treme card edge series offers one of the highest linear densities currently available. The series features twice as many contact points, allowing for a 25% improvement in linear current density compared to existing card edge products. X-treme's revolutionary dual contact design pushes the boundaries of card edge technology beyond 3000 W to power modern system architectures. The EnergyEdge series also provides up to a 23% size reduction compared to eHPCE®, carrying 3000 W in the same 43 mm space. The series features two variations of power contacts, a dual-beam contact option with a pitch of 5.08 mm rated at 28 A per contact, and a 3-beam option with a pitch of 7.62 mm rated at 42 A per contact. The multiple contact options provide greater flexibility for different pad layouts. The product series is available in right-angle, right-angle coplanar, vertical, and straddle mount configurations. EnergyEdge X-treme is a standard product in CRPS and M-CRPS PSU Specifications.
- Two variations of power contact options
- Dual contact design with options for both 5 and 7 points of contact and silver-based plating
- Available in straddle mount, right-angle, right-angle coplanar, and vertical configurations
- 25% improvement in current linear density and 23% size reduction when compared to traditional card edge products
- Dual contact design delivers 3000 W at 12 V
- 2-beam with a 5.08 mm pitch, 28 A per contact
- 3-beam with a 7.62 mm pitch, 42 A per contact
- Provides greater flexibility for pad layouts and system architectures
- End-of-life contact resistance of 0.4 mΩ ensures higher efficiency
- Suitable for a wide range of application requirements
- Communications
- Data
- Industrial
- Instrumentation
3000 W EnergyEdge™ X-treme Card Edge Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | HPG12P14SRT153T | CRPS ENERGYEDGE X-TREME, RIGHT-A | מיידית - 2018 | $57.31 | הצגת הפרטים |
![]() | ![]() | HPG36P14SVT011T | CRPS ENERGYEDGE X-TREME VERTICAL | מיידית - 5131 | $63.12 | הצגת הפרטים |
![]() | ![]() | HPG24P14SRT021T | CRPS ENERGYEDGE X-TREME RIGHT AN | מיידית - 364 | $30.61 | הצגת הפרטים |
![]() | ![]() | HPG36P14SRT051T-02 | CRPS ENERGYEDGE X-TREME RIGHT AN | מיידית - 2835 | $36.38 | הצגת הפרטים |