D-Sub High-Power Series Connectors
Amphenol’s D-sub high-power series connectors are available in solder bucket, crimp, and right-angled versions
Amphenol’s high-power D-sub connectors with 75 A current rating are available in cable (solder/crimp) and board versions. These connectors conform to UL1977 spec (T-rise at rated current below RTI value of housing material). D-subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-subminiature connectors are one of the most popular input/output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation, and medical.
- Various layout 2V2 to 8W8
- Available in solder bucket, crimp, and right-angled versions
- Various PCB mounting accessories
- Lead-free and RoHS compliant
- Product range to meet customer requisites
- Support cable and PCB mounting requirements
- Wide variety of choices for secure connections
- Meet environmental, health, and safety requirements
- Communications
- Data
- Industrial
- Instrumentation
- Consumer
- Military
- Medical
D-Sub High-Power Series Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DAV3W3P500H9KLF | CONN D-SUB PLUG 3POS R/A SOLDER | מיידית - 49 | $54.30 | הצגת הפרטים |
![]() | ![]() | DAV3W3S500H9KLF | CONN D-SUB RCPT 3POS R/A SOLDER | מיידית - 64 | $64.37 | הצגת הפרטים |
![]() | ![]() | DBV5W5P500H9KLF | CONN D-SUB PLUG 5POS R/A SOLDER | מיידית - 75 | $54.30 | הצגת הפרטים |
![]() | ![]() | DBV5W5S500H9KLF | CONN D-SUB RCPT 5POS R/A SOLDER | מיידית - 50 | $64.37 | הצגת הפרטים |
![]() | ![]() | 8638PSC7506LF | DSUB HIGH POWER SOCKET CONTACT C | מיידית - 702 | $16.27 | הצגת הפרטים |
![]() | ![]() | 8638PPC7506LF | DSUB HIGH POWER PIN CONTACT CRIM | מיידית - 941 | $15.30 | הצגת הפרטים |
![]() | ![]() | 8638PSS7506LF | DSUB HIGH POWER SOCKET CONTACT S | מיידית - 557 | $16.52 | הצגת הפרטים |
![]() | ![]() | 8638PPS7506LF | DSUB HIGH POWER PIN CONTACT SLD- | מיידית - 604 | $15.27 | הצגת הפרטים |