TNC Plug-to-Plug Cable Assemblies

Amphenol RF's TNC cable assemblies utilize high-quality TNC connectors featuring a threaded coupling mechanism for secure mating and stable performance

Image of Amphenol RF's TNC Plug-to-Plug Cable AssembliesAmphenol RF's full line of high-performance TNC cable assemblies are available on a variety of popular flexible cable types. These 50 ohm assemblies are available with plug-to-plug configurations in an extensive range of standard lengths from six inches to four meters. TNC cable assemblies are suitable for applications including industrial connectivity and external antennas. They utilize high-quality TNC connectors, which feature a threaded coupling mechanism for secure mating and stable performance. These connectors are manufactured from brass with nickel plating and offer reliable electrical performance up to 11 GHz or the limits of the cable type.

Resources
Features
  • Threaded coupling mechanism
  • Various cable types for frequency and flexibility options
  • Ruggedized and IP67 options available
  • Standard lengths from 6 inches to 4 meters available
  • Impedance rating: 50 Ω
  • Frequency range: DC to 8 GHz
  • 500 cycles min. mating cycles
  • Temperature range: -40°C to +85°C
Applications
  • Antennas
  • Industrial
  • Military
  • Wireless
  • Broadband

TNC Plug-to-Plug Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CABLE TNC TO TNC 4'095-850-274-048COAX CABLE TNC TO TNC 4'מיידית - 30$65.66הצגת הפרטים
COAX CBL TNC TO TNC 3.3'095-850-275M100COAX CBL TNC TO TNC 3.3'מיידית - 3$151.29הצגת הפרטים
COAX CBL TNC TO TNC 24"095-850-275-024COAX CBL TNC TO TNC 24"מיידית - 49$116.70הצגת הפרטים
COAX CBL TNC TO TNC 24"095-850-274-024COAX CBL TNC TO TNC 24"מיידית - 28$58.46הצגת הפרטים
COAX CBL TNC TO TNC 19.6"095-850-272M050COAX CBL TNC TO TNC 19.6"מיידית - 8$76.95הצגת הפרטים

Ruggedized TNC Plug-to-Plug Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CBL TNC TO TNC 12"095-850-226-012COAX CBL TNC TO TNC 12"מיידית - 4$169.68הצגת הפרטים
COAX CBL TNC TO TNC 24"095-850-220-024COAX CBL TNC TO TNC 24"מיידית - 20$214.87הצגת הפרטים
COAX CBL TNC TO TNC 13.1'095-850-220M400COAX CBL TNC TO TNC 13.1'מיידית - 60$279.00הצגת הפרטים
COAX CBL TNC TO TNC 6.6'095-850-220M200COAX CBL TNC TO TNC 6.6'מיידית - 97$248.67הצגת הפרטים
COAX CABLE TNC TO TNC 6'095-850-226-072COAX CABLE TNC TO TNC 6'מיידית - 20$236.09הצגת הפרטים
2021-09-24 תאריך הפרסום