SYNIOS® S 2222 Gen 2
ams OSRAM full-color mid-power portfolio has improved corrosion resistance
ams OSRAM SYNIOS S 2222 Gen 2 is the product of choice for industry applications where corrosion resistance, performance, or compact space are important. The small, square package size offers maximum design freedom compared to the current standard LEDs on the market without compromising performance, especially where space is limited. The long-term availability (7 years+) of the family enables designs to last longer. The product family offers an excellent balance between performance, cost, reliability, and lifetime.
The square package with just a 2 mm outline combines the best performance with a small footprint for environments where enhanced corrosion robustness is required. A chip in the center of the housing allows easy integration into optical systems. The availability of all main colors and white points offers high flexibility in various application areas.
- Small QFN package with silicon resin: 2.2 mm x 2.2 mm x 0.6 mm (L x W x H)
- Mid-power, wide IF range of 5 mA to 250 mA (DC) / 500 mA (PWM)
- Many colors available
- Newest chip families
- Enhanced NiPdAg lead frame with SiO2 and TiO2 coating
- ESD: 2 kV HBM on chip level
- LM80 report available (work in progress)
- Access control and security
- Ambient lighting
- Appliances and tools
- Entertainment
- Factory automation
- Home and building automation
- Indoor lighting
- Material processing
- Projection and display
- Robotics
- Transportation
SYNIOS® S 2222 Gen 2
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | KW DDLM32.EH-HUJT-A131-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 3080 | $1.40 | הצגת הפרטים |
![]() | ![]() | KW DDLM32.EH-HUJT-A232-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 3983 | $1.40 | הצגת הפרטים |
![]() | ![]() | KW DDLM32.EH-HUJT-A333-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 7963 | $1.40 | הצגת הפרטים |
![]() | ![]() | KW DDLM32.EH-HUJT-A434-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 4000 | $1.40 | הצגת הפרטים |
![]() | ![]() | KW DDLM32.EH-HUJT-A535-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 3970 | $1.40 | הצגת הפרטים |
![]() | ![]() | KW DDLM32.EH-HUJT-A636-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 3490 | $1.40 | הצגת הפרטים |
![]() | ![]() | KW DDLM32.EH-HUJT-A737-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 3500 | $1.40 | הצגת הפרטים |
![]() | ![]() | KW DDLM32.EH-HUJS-A838-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 3470 | $1.40 | הצגת הפרטים |
![]() | ![]() | KY DDLM32.FY-HQJQ-5F5G-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 4470 | $1.43 | הצגת הפרטים |
![]() | ![]() | KB DDLM32.13-DUFR-7A-K1M2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 9238 | $1.40 | הצגת הפרטים |
![]() | ![]() | KT DDLM32.13-HRJS-35-K1M1-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 701 | $1.58 | הצגת הפרטים |
![]() | ![]() | KY DDLM32.23-GPHP-36-D1G2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 2370 | $1.65 | הצגת הפרטים |
![]() | ![]() | KR DDLM32.23-GQHS-25-D1G2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 7925 | $1.51 | הצגת הפרטים |
![]() | ![]() | KS DDLM32.23-FQGS-68-D1G2-100-R18 | THE SYNIOSS 2222 GEN 2 IS THE PR | מיידית - 1640 | $1.51 | הצגת הפרטים |