TMD3782x Color Sensors

ams OSRAM's digital color sensor, proximity sensor, and IR LED in an optical module with VDD I²C interface

Image of ams OSRAM's TMD3782x Color Sensorsams OSRAM's TMD3782x device provides red, green, blue, and clear (RGBC) light sensing and proximity detection. The devices detect light-intensity under a variety of lighting conditions and through a variety of attenuation materials, including dark glass. The proximity detection feature allows a large-dynamic range of operation for accurate distance detection, such as in a cell phone, for detecting when the user positions the phone close to their ear.

IR LED sink current is factory trimmed to provide consistent proximity response without requiring customer calibrations. An internal state machine provides the ability to put the device into a low-power state in-between proximity and RGBC measurements providing very-low-average power consumption. This data is transferred via an I2C to the host.

View Block Diagram

Features
  • Integrated RGB and proximity detection (including IR LED) in and optical module
  • Integrated UV and IR blocking filters
  • Calibrated 100 mm proximity detection distance
  • Circular segmented RGBC photodiodes
Applications
  • Single-device (module) reduces board space and design effort
  • Enables accurate color and ambient light and CCT sensing under varying-lighting conditions
  • Eliminates end-product factory calibration
  • Enables uniform angular response

Eval Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL KIT SENSOR PROXIMITY/COLORTMD3782EVMEVAL KIT SENSOR PROXIMITY/COLORמיידית - 0See Page for Pricingהצגת הפרטים
2014-08-14 תאריך הפרסום