ADAU1797 High-Performance Audio Codec
Analog Devices' ADAU1797 high-performance audio codec has integrated HiFi 3z and FastDSP™ cores
ADIs ADAU1797 is a low-power, high-performance audio codec that provides three analog input channels, ten DMIC input channels, two PDM output channels, and one high-efficiency Class-D amplifier output channel.
The device features a low-power HiFi 3z audio DSP core and a low-latency FastDSP core. The DSP cores, paired with high-fidelity audio data converters, are ideal for noise cancellation, transparency, personal sound amplification, and voice processing applications.
The DSP cores are optimized for small form factor applications such as true wireless stereo (TWS) headphones when operating in low-power mode. In this mode, the device delivers the right level of processing power while still minimizing power consumption to extend play time.
The device also has the flexibility to support applications requiring additional processing capability, such as over-ear headphones, VR and AR headsets, wearables, hearing assist, and PSAP devices. In high-performance mode, the HiFi 3z core is boosted from 50 MHz to 200 MHz, and the FastDSP supports double the number of instructions (up from 64 to 128). This increased processing capability can either offload cycles from the host processor or enable a lower-cost host processor without requiring an additional external audio DSP or MCU.
The EVAL-ADAU1797Z evaluation board provides full access to all analog and digital inputs/outputs on the ADAU1797. The EVAL-ADAU1797Z can be powered by a single 3.8 V to 5 V supply. Once the main power is supplied, onboard regulators provide the voltages needed for the ADAU1797 and other devices. The printed circuit board (PCB) is an 8-layer design, with a ground plane and power plane on the inner layers. The EVAL-ADAU1797Z contains connectors for external microphones and speakers. The master clock can be provided externally or by the onboard 24.576 MHz passive crystal or 24.576 MHz oscillator.
- FastDSP audio processing engine
- Low latency at sample rates up to 768 kHz
- Supports up to 128 instructions
- Tensilica® HiFi 3z DSP with TIE accelerators
- Quad MAC/cycle and 1024 kB total memory
- 2-way SIMD IEEE floating point multiplier
- Supports both 50 MHz and 200 MHz modes
- 5 μs group delay (analog input to amp output)
- 768 kHz sample rate (FastDSP bypass mode)
- Three low-power 24-bit ADC record channels
- 104 dB SNR, -91 dB THD+N, 0.6 mW (PGA on)
- Flexible differential or single-ended inputs
- Ten digital microphone (DMIC) input channels
- Two clock outputs (384 kHz to 6.144 MHz)
- Multi-purpose I/O pins for GPIO/IRQ support
- Mono low-power 24-bit DAC playback channel
- 113 dB SNR, -93 dB THD+N, 1.4 mW PQ
- High-efficiency, low-noise, Class-D amplifier
- Two high-performance PDM output channels
- Supports 3.072 MHz or 6.144 MHz clock rates
- Two 32-bit I2S/TDM serial audio data ports
- Sync clock frequencies from 8 kHz to 768 kHz
- Two full-duplex, 4-channel ASRCs
- Supports low power, single-supply mode (1.8 V)
- Integrated LDO or switch-cap regulator
- Digital I/O supports 1.2 V or 1.8 V logic levels
- Digital control and communication interfaces
- I2C/SPI control and I3C combined interfaces
- Master QSPI, UART, and JTAG interfaces
- Supports self-boot from QSPI Flash/EEPROM
ADAU1797 High-Performance Audio Codec
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | ADAU1797ABCBZRL7 | 3 ADC, 1 DAC, LOW PWR CODEC, AUD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | ADAU1797ABCBZRL | 3 ADC, 1 DAC, LOW PWR CODEC, AUD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Evaluation Board
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADAU1797Z | EVAL BOARD FOR ADAU1797 | מיידית - 0 | $2,267.42 | הצגת הפרטים |