ADMV8526 Digitally Tunable Band-Pass Filter
Analog Devices' ADMV8526 1.25 GHz to 2.6 GHz digitally tunable band-pass filter
ADI's ADMV8526 is a single tunable filter IC with both center frequencies and passband bandwidth that can be configured through simple serial peripheral interface (SPI) command on-the-fly in the system. Its compact form factor and flexible tunability simplify system design and reduce engineering development time. ADMV8526 provides the benefits of low SWaP-C in various applications.
The filter center frequency (fCENTER) can be adjusted from 1.25 GHz to 2.60 GHz, using an 8-bit value (256 states) incorporating a patent-pending interpolation technique.
The typical 3 dB bandwidth is 9%, and adjustability is ±2%. Insertion loss is typically 4 dB, and the 20 dB rejection is 16% away from fCENTER, ideally suited for minimizing system interferers. This tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and this device provides a dynamically adjustable solution in advanced communications applications.
The ADMV8526-EVALZ is available for evaluating the ADMV8526 digitally tunable band-pass filter (BPF). The ADMV8526-EVALZ incorporates the ADMV8526 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8526 to be powered by either the 5 V USB supply voltage from the PC via the SDP-S or by two external power supplies.
The ADMV8526 is an IC that features a digitally selectable frequency of operation. The chip can be programmed using a 4-wire SPI, and the SDP-S controller allows the user to interface with the SPI of the ADMV8526 through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.
Features
- Compact 10 mm x 10 mm, 40-lead LGA package
- Flexible and reconfigurable band-pass filter configurations with fast RF switching speed
- Low insertion loss for RF front-end applications and low residual phase noise performance
- Instrumentation and measurement
- Liquid level monitoring
- Pressure measurement
- Position sensing
- Flowmeters
- Humidity sensing
- Industrial automation
ADMV8526 Digitally Tunable Band-Pass Filter
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADMV8526ACCZ | 1250 TO 2600 MHZ TUNABLE BPF | מיידית - 43 | $286.63 | הצגת הפרטים |
![]() | ![]() | ADMV8526ACCZ-R7 | 1250 TO 2600 MHZ TUNABLE BPF | מיידית - 0 | $211.68 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADMV8526-EVALZ | EVAL BOARD FOR ADMV8526 | מיידית - 3 | $2,738.27 | הצגת הפרטים |
![]() | ![]() | EVAL-SDP-CS1Z | BOARD EVAL SDP-S | מיידית - 345 | $229.10 | הצגת הפרטים |