10 MbE to 200 GbE PCI Express® Adapter Cards

ATGBICS PCI Express adapter cards are available with single-, dual-, and quad-port configurations

Image of ATGBICS 10 MbE to 200 GbE PCI Express® Adapter CardThe ATGBICS portfolio of adapter cards includes both fiber and copper connections to support a wide variety of form factors including SFP, SFP+, SFP28, QSFP+, QSFP28, and QSFP56. Bus types range from 1.1 to 4.0, with bus width up to x16. Single-, dual-, and quad-port configurations are available to meet diverse networking requirements.

Designed with long-term support in mind, ATGBICS NICs ensure continued availability for legacy and discontinued models, helping users extend the life of critical infrastructure while maintaining compatibility across multiple vendor platforms to eliminate vendor lock-in.

Features
  • Available GbE speeds: 1, 10, 25, 40, 50, 56, 100, and 200
  • PCIe bus types: 1.1, 2.0, 2.1, 3.0, 3.1, and 4.0
  • Chipset controllers: Broadcom, Intel, and Nvidia
  • Compatible with Windows and Linux
  • Single-, dual-, and quad-port options available
  • RoHS-compliant
  • High-performance silicon for applications requiring high bandwidth, low latency, and high message rate
  • World-class cluster, network, and storage performance
  • Lifetime replacement warranty
  • MSA-compliant
  • Fully tested
  • Conforms to all industry standards and protocols
  • Each product is uniquely serialized and traceable
Applications
  • Local area networks (LAN)
  • Wide area networks (WAN)
  • Computer hardware
  • Ethernet switches and router applications
  • Storage area networks (SAN) and network-attached storage and storage servers
  • Datacenter cabling infrastructure
  • High-performance computing (HPC)
  • High-density connections among network equipment
  • AI and machine learning workloads
  • Financial market networks
  • Cloud computing
2025-11-05 תאריך הפרסום