B25 Wide Beam Sensors

Banner Engineering B25 wide beam sensors have an intuitive, user-friendly design that simplifies installation, commissioning, and maintenance

Image of Banner Engineering B25 Wide Beam SensorsBanner Engineering B25 wide beam sensors provide superior detection across a wide beam regardless of target shape, position, or material. Their intuitive, user-friendly design simplifies installation, commissioning, and maintenance. When used in material handling applications, these sensors improve sortation efficiency and accuracy, allowing for more precise control of timing and package flow. These sensing abilities help get more packages to the right place at the right time.

Features
  • Reliably detects leading edges of poly bags, mailers, boxes, and other challenging targets
  • Avoids chatter caused by targets with folded edges, holes, or open flaps
  • Detects targets as thin as three millimeters anywhere within the wide 25 millimeter beam
  • Setup and configure quickly using a single button, remote input wire, or IO-Link interface
  • Optimize variable sensitivity settings for clear or small targets
  • Intelligently learns belt characteristics and optimizes sensing to filter out flutter and seams
  • Efficiently route cables using multi-channel cable exit
  • Viewable real-time status on light-locked targets with the onboard LED bar graph

B25 Wide Beam Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR, RETROREFLECTIVE, M12B25-K6LP-Q5SENSOR, RETROREFLECTIVE, M12מיידית - 14$1,001.28הצגת הפרטים
2025-04-25 תאריך הפרסום