XS26-2 Safety Controllers
Banner Engineering XS26-2 safety controllers are expandable and programmable, with the ability to adapt to a variety of machines
Banner Engineering XS26-2 safety controllers can add up to eight I/O expansion modules, utilize in-series diagnostics (ISD), and share data via five different communication protocols. These expandable safety controllers can adapt to a variety of machines, including large-scale ones with multiple processes.
- Add up to eight expansion I/O modules to adapt as automation requirements grow or change
- Choose from six expansion module models that feature a variety of safety inputs, solid-state safety outputs, and safety relay outputs
- Access detailed status and performance data from each connected safety device via ISD
- Connect up to 32 safety devices in series in each ISD chain
- Program in minutes with intuitive, easy-to-use configuration software
- Share status and performance data via industrial Ethernet communication protocols, including EtherCAT, EtherNet/IP, Modbus/TCP, PCCC, and PROFINET
- Access configuration and live view via Ethernet connection
- Configure up to 256 virtual status outputs with Ethernet-enabled models
- Monitor I/O and assist in troubleshooting and commissioning by way of innovative live display and diagnostics
Safety Control Expansion Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | XSECAT | ETHERCAT COMMUNICATION GATEWAY | מיידית - 2 | $1,738.04 | הצגת הפרטים |