DDP2/DEP2-M Series 2 W SMT DC/DC Converters

Bel Power Solutions CUI brand DDP2/DEP2-M low cost 2 W SMT converters with two isolation voltage options and a wide -40°C to +105°C operating temperature range

Image of Bel Power Solutions DDP2/DEP2-M Series 2 W SMT DC/DC ConvertersBel Power Solutions CUI brand DDP2-M and DEP2-M series 2 W DC/DC converters offer two isolation voltage options. The DDP2-M series has 1,500 VDC isolation and the DEP2-M series has 3,000 VDC isolation. Both are housed in a compact SMT8 package. These converters have a wide temperature range of -40°C to +105°C and UL/EN/IEC 62368-1 certification, making them an ideal choice for a variety of ITE and industrial applications.

Features
  • 2 W isolated output
  • Compact SMT package
  • 1,500 VDC isolation (DDP2-M) and 3,000 VDC isolation (DEP2-M)
  • Operating temperature range: -40°C to +105°C
  • Continuous short circuit protection
  • Certified to IEC/EN/UL 62368-1
Applications
  • Consumer electronics
  • Small home appliances
  • Test and measurement equipment
  • Networking and data centers
  • ITE
  • Industrial

DDP2-M Series 2 W SMT DC/DC Converters

תמונהמק"ט יצרןתיאורמתח - יציאה 1כמות זמינהמחירהצגת הפרטים
DC-DC ISOLATED, 2 W, 13.5~16.5 VDDP2-15-S5-MDC-DC ISOLATED, 2 W, 13.5~16.5 V5Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 13.5~16.5 VDDP2-15-S15-MDC-DC ISOLATED, 2 W, 13.5~16.5 V15Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 10.8~13.2 VDDP2-12-S3-MDC-DC ISOLATED, 2 W, 10.8~13.2 V3.3Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCDDP2-5-S15-MDC-DC ISOLATED, 2 W, 4.5~5.5 VDC15Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 21.6~26.4 VDDP2-24-S5-MDC-DC ISOLATED, 2 W, 21.6~26.4 V5Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCDDP2-5-S24-MDC-DC ISOLATED, 2 W, 4.5~5.5 VDC24Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCDDP2-5-S5-MDC-DC ISOLATED, 2 W, 4.5~5.5 VDC5Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 10.8~13.2 VDDP2-12-S9-MDC-DC ISOLATED, 2 W, 10.8~13.2 V9Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 10.8~13.2 VDDP2-12-S15-MDC-DC ISOLATED, 2 W, 10.8~13.2 V15Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 13.5~16.5 VDDP2-15-S9-MDC-DC ISOLATED, 2 W, 13.5~16.5 V9Vמיידית - 0$18.78הצגת הפרטים

DEP2-M Series 2 W SMT DC/DC Converters

תמונהמק"ט יצרןתיאורמתח - יציאה 1כמות זמינהמחירהצגת הפרטים
DC-DC ISOLATED, 2 W, 10.8~13.2 VDEP2-12-S3-MDC-DC ISOLATED, 2 W, 10.8~13.2 V3.3Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 10.8~13.2 VDEP2-12-S24-MDC-DC ISOLATED, 2 W, 10.8~13.2 V24Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 21.6~26.4 VDEP2-24-S12-MDC-DC ISOLATED, 2 W, 21.6~26.4 V12Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 21.6~26.4 VDEP2-24-S5-MDC-DC ISOLATED, 2 W, 21.6~26.4 V5Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 4.5~5.5 VDCDEP2-5-S24-MDC-DC ISOLATED, 2 W, 4.5~5.5 VDC24Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 13.5~16.5 VDEP2-15-S3-MDC-DC ISOLATED, 2 W, 13.5~16.5 V3.3Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 13.5~16.5 VDEP2-15-S24-MDC-DC ISOLATED, 2 W, 13.5~16.5 V24Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 13.5~16.5 VDEP2-15-S9-MDC-DC ISOLATED, 2 W, 13.5~16.5 V9Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 10.8~13.2 VDEP2-12-S9-MDC-DC ISOLATED, 2 W, 10.8~13.2 V9Vמיידית - 0$18.78הצגת הפרטים
DC-DC ISOLATED, 2 W, 10.8~13.2 VDEP2-12-S15-MDC-DC ISOLATED, 2 W, 10.8~13.2 V15Vמיידית - 0$18.78הצגת הפרטים
2025-12-10 תאריך הפרסום