SWI6AD-N/E/B Series Universal 5 W USB-A Power Supplies

Bel Power Solutions 5 W wall plug adapter with USB-A receptacle available with US (N), EU (E), and UK (B) fixed blades certified for global applications

Image of SWI6AD-N/E/B Series Universal 5 W USB-A Power SuppliesThe Bel Power Solutions SWI6AD-N, SWI6AD-E, and SWI6AD-B series compact, high-efficiency 5 W AC-DC power supplies are designed for global applications. These wall plug-ins are ideal for powering and charging USB devices with maximum reliability and compliance. Available with US (N), EU (E), and UK (B) fixed blades for integration in North America, Europe, and the United Kingdom. They deliver 5 V/1 A (5 W) via a standard USB Type-A port, perfect for a wide range of consumer and industrial devices. Certified to the latest standards of 62368, CE, FCC, UL/cUL, Eco Design, CoC Tier 2, and DoE Level VI (energy efficiency) with built-in overcurrent and short circuit protection with auto-recovery for enhanced safety. Offered in black or white finishes, with options for custom designs to meet users’ branding or technical requirements. Manufactured in Cambodia with a robust design and 300,000 hour MTBF for long-term performance.

Features
  • 5 W continuous power
  • North America, European, and UK fixed blade options available
  • USB-A receptacle 5 V/1 A
  • DoE Level VI efficiency
  • Universal input voltage range
  • No load power consumption < 0.1 W
  • Overcurrent and short circuit protections
  • Certified to UL 62368-1, EN 62368-1, and BS EN 62368-1
  • Custom designs available
Applications
  • Industrial
  • Consumer and IoT
  • ICT/AV

SWI6AD-N Series (US)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6AD-5-NAC-DC, 5 VDC, 1 A, SW, WALL-PLUGמיידית - 0$24.12הצגת הפרטים
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6AD-5-NWAC-DC, 5 VDC, 1 A, SW, WALL-PLUGמיידית - 0$20.10הצגת הפרטים

SWI6AD-E Series (EU)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6AD-5-EAC-DC, 5 VDC, 1 A, SW, WALL-PLUGמיידית - 0$24.52הצגת הפרטים
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6AD-5-EWAC-DC, 5 VDC, 1 A, SW, WALL-PLUGמיידית - 0$20.84הצגת הפרטים

SWI6AD-B Series (UK)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6AD-5-BAC-DC, 5 VDC, 1 A, SW, WALL-PLUGמיידית - 0$19.75הצגת הפרטים
AC-DC, 5 VDC, 1 A, SW, WALL-PLUGSWI6AD-5-BWAC-DC, 5 VDC, 1 A, SW, WALL-PLUGמיידית - 0$21.30הצגת הפרטים
2025-12-12 תאריך הפרסום