MR Series DC Power Supplies
B&K Precision’s power supplies offer a wide range of features for ATE system and integration applications
B&K Precision's MR Series high-voltage multi-range DC power supplies consist of 250 V, 500 V, and 1000 V models producing 5 kW of clean output power in a compact 2U form factor. This series is suited for both bench use and automated test system applications. For benchtop applications, this series offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analog interfaces for remote control and programming. The provided LabVIEWTM, IVI-C, and IVI.NET drivers further simplify system development.
The built-in solar array simulator (SAS) function enables users to generate photovoltaic (PV) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions.
- Output up to 1000 V or 80 A
- Multi-ranging operation capable of replacing multiple fixed-range power supplies
- 2U form factor saves rack space
- Convenient single-phase AC input configuration
- Fast command response time: 10 ms
- Standard USB (USBTMC-compliant), RS232, GPIB, and LXI compliant LAN interfaces
- Galvanically-isolated analog control and monitoring interface
- Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), overtemperature protection (OTP), foldback protection mode, and key-lock function
- Adjustable voltage and current slope (rise and fall time)
- Internal list mode programming
- Built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves
- Parallel operation for increased output power
- Control up to 30 power supplies from one PC
- Remote sensing to compensate for voltage drop
- Soft panel software is included for remote control, test sequence generation, and data logging
- cTUVus certification mark complies with UL and CSA safety standards
- ATE systems integration
- R&D and design verification
- Production testing
- High-voltage testing
- Solar array testing when operated with the optional SAS software