6 mm Incremental Micro Encoder - PEC06 Series
The Bourns PEC06 series 6 mm incremental micro encoder with a 6 mm design is ideal for smart home electronics
The Bourns PEC06 series micro encoder with a 6 mm design offers high reliability with a 2-bit quadrature code output, six pulses in 360 degree rotation, and a momentary push switch. The PEC06 series micro encoder is commonly used for desk lamps and smart home appliances.
- Compact design
- High reliability
- Switch included
- Surface mount
- Output: 2-bit quadrature code
- Operating temperature range: -25°C to +80°C
- Storage temperature range: -35°C to +85°C
- Insulation resistance: 50 MΩ min. at 110 VDC
- Contact rating: 10 mA at 5 VDC
- Desk lamps
- Smart home appliances