CRK Series Metal Strip Current-Sense Resistors

Bourns resistors are ideal for current-sensing and industrial automation applications

Image of  Bourns CRK Series Metal Strip Current-Sense ResistorsBourns expands its CRK series of surface-mount products. These metal strip current-sense resistors feature a robust metal strip resistive element which provides a temperature coefficient of resistance (TCR) as low as 50 ppm/°C and a broad operating temperature range up to +170°C. This series is available in 0612 (1632 metric) and 0815 (2038 metric) sizes with a power rating of 1 W. With the addition of the 1225 (3265 metric) size it has allowed higher power rating up to 3 W.

The wide terminal shape of the CRK series helps to provide improved heat dissipation and higher reliability due to larger terminations and solder-joint surfaces. The metal resistive element of these current-sense resistors results in ultra-low inductance, low noise, and excellent reliability. Available with low resistance values (down to 1 mΩ and up to 40 mΩ), the CRK series is ideal for current sensing in consumer and telecommunication electronics and industrial automation applications.

Features
  • Wide terminal type
  • Excellent heat dissipation
  • High reliability
  • Metal alloy plate
  • RoHS compliant and halogen-free
Applications
  • Current sensing
  • Power supplies
  • Stepper motor drives
  • Input amplifiers

CRK Series Resistors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
METAL STRIP 2010CRK1225-FZ-R005EMETAL STRIP 2010מיידית - 3890$3.41הצגת הפרטים
METAL STRIP 2010CRK1225-FZ-R010EMETAL STRIP 2010מיידית - 4000$3.41הצגת הפרטים
METAL STRIP 2010CRK1225-FZ-R040EMETAL STRIP 2010מיידית - 4000$3.41הצגת הפרטים
RES 0.001 OHM 1% 1W 1206CRK0612-FZ-R001ERES 0.001 OHM 1% 1W 1206מיידית - 0$2.51הצגת הפרטים
RESMETALSTRIP 0612 R003 1% 1W TCCRK0612-FZ-R003ERESMETALSTRIP 0612 R003 1% 1W TCמיידית - 0$0.56הצגת הפרטים
RES 0.005 OHM 1% 1W 1206CRK0612-FZ-R005ERES 0.005 OHM 1% 1W 1206מיידית - 6549$2.51הצגת הפרטים
RES 0.01 OHM 1% 1W 1206CRK0612-FZ-R010ERES 0.01 OHM 1% 1W 1206מיידית - 2981$2.51הצגת הפרטים
RESMETALSTRIP 0815 R003 1% 1W TCCRK0815-FZ-R003ERESMETALSTRIP 0815 R003 1% 1W TCמיידית - 0$0.53הצגת הפרטים
RES 0.004 OHM 1% 1W 1508CRK0815-FZ-R004ERES 0.004 OHM 1% 1W 1508מיידית - 11503$2.33הצגת הפרטים
RES 0.005 OHM 1% 1W 1508CRK0815-FZ-R005ERES 0.005 OHM 1% 1W 1508מיידית - 7133$2.33הצגת הפרטים
RES 0.01 OHM 1% 1W 1508CRK0815-FZ-R010ERES 0.01 OHM 1% 1W 1508מיידית - 0$2.33הצגת הפרטים
2025-12-08 עודכן
2019-04-11 תאריך הפרסום