54 V Mini TCO Protection Devices – SE Series

Bourns small SMD resettable thermal cutoff (TCO) breakers are designed for battery and USB applications

Image of Bourns SE Series 54 V Mini TCO Protection DevicesThe Bourns SE series is an extremely small 54 V SMD breaker, with a footprint size of 4.7 mm x 2.8 mm. The height is only 1.23 mm.

The future growth of USB proliferation across the European Union will accelerate the demand for fast charging and higher-powered cables. Furthermore, the Common Charger Directive, which was applied in the European Union in 2024, will require mobile phones, tablets, headphones, and other electronic devices, to be equipped with a USB-C® connector. However, fast charging increases the risk of heat generation from connector ingress situations; hence, the desire for greater levels of overtemperature protection.

The SE series can support the full range of USB Power Delivery (PD) requirements for this growing demand and is newly developed to support 240 W to meet the upper limit of the USB PD standard.

Features
  • Miniature TCO device
  • Surface mount, smallest footprint
  • Overtemperature and overcurrent protection
  • Controls abnormal, excessive current virtually instantaneously, up to rated limits
  • Wide range of temperature options
  • High corrosion resistance
  • Supports USB PD 240 W (48 V/5 A) specification
Applications
  • Overtemperature protection for:
    • USB Type-C cables (e.g., smartphones and notebooks, max. 240 W)
    • Electronic cigarettes
    • Heaters
  • Battery cell protection for:
    • Wearables
    • Portable equipment
2025-12-08 תאריך הפרסום