Automotive Grade Common Mode Chip Inductors - SRF4532TA/SRF3225TABG Series

Bourns' SRF4532TA and SRF3225TABG series are AEC-Q200 compliant and ideal for noise suppression

Image of Bourns' Automotive Grade Common Mode Chip Inductors - SRF4532TA/SRF3225TABG Series Bourns' common mode chips (CMCs) suppress unwanted EMI signals regardless of whether they are incoming or outgoing. CMC inductors are designed with a ferrite core, providing a compact size and high impedance across a broad frequency range to suppress unwanted EMI signals regardless of whether they are incoming or outgoing. Additionally, the inductor core features 0.3 mm/0.4 mm high sidewall terminals at each end, enhancing the component's mechanical strength after it is assembled on the board.

SRF4532TA and SRF3225TABG series are AEC-Q200 compliant, with an operating temperature range of -55°C to +125°C and -40°C to +125°C, respectively. These CMC inductors are ideal for noise suppression in consumer and industrial electronics. In addition, the Model SRF3225TABG, compliant with the Open Alliance IEEE 1000Base-T1 requirements, is well-suited for noise suppression in 1000 Base-T1 Ethernet applications.

Features
  • SRF4532TA Series
    • Shielded construction (low radiation)
    • Impedance range: 90 Ω ~ 2800 Ω @ 100 MHz
    • High current
    • Compact size
    • AEC-Q200 compliant
  • SRF3225TABG Series
    • Shielded construction (low radiation)
    • Meets Open Alliance IEEE 1000Base-T1 requirements
    • AEC-Q200 compliant
    • RoHS compliant and halogen-free
Applications
  • SRF4532TA Series
    • EMI suppression
    • Noise filters
  • SRF3225TABG Series
    • Noise suppression in 1000Base-T1 Ethernet, consumer, industrial, and other electronics

Automotive Grade Common Mode Chip Inductors - SRF4532TA/SRF3225TABG Series

תמונהמק"ט יצרןתיאורעכבה @ תדרכמות זמינהמחירהצגת הפרטים
CMC 0.35UH 90 OHM 4A SMDSRF4532TA-900YCMC 0.35UH 90 OHM 4A SMD90 Ohms @ 100 MHzמיידית - 2000$3.23הצגת הפרטים
CMC 0.85UH 230 OHM 3.5A SMDSRF4532TA-231YCMC 0.85UH 230 OHM 3.5A SMD230 Ohms @ 100 MHzמיידית - 30$3.23הצגת הפרטים
CMC 1.5UH 420 OHM 3.2A SMDSRF4532TA-421YCMC 1.5UH 420 OHM 3.2A SMD420 Ohms @ 100 MHzמיידית - 1358$3.23הצגת הפרטים
CMC 1.7UH 600 OHM 2.5A SMDSRF4532TA-601YCMC 1.7UH 600 OHM 2.5A SMD600 Ohms @ 100 MHzמיידית - 1763$3.23הצגת הפרטים
CMC 3.2UH 900 OHM 2.3A SMDSRF4532TA-901YCMC 3.2UH 900 OHM 2.3A SMD900 Ohms @ 100 MHzמיידית - 1719$3.23הצגת הפרטים
CMC 4.0UH 1400 OHM 2A SMDSRF4532TA-142YCMC 4.0UH 1400 OHM 2A SMD1.4 kOhms @ 100 MHzמיידית - 1488$3.23הצגת הפרטים
CMC 10UH 2800 OHM 0.9A SMDSRF4532TA-282YCMC 10UH 2800 OHM 0.9A SMD2.8 kOhms @ 100 MHzמיידית - 2035$3.23הצגת הפרטים
CMC 0.35UH 90 OHM 4A SMDSRF3225TABG-101YCMC 0.35UH 90 OHM 4A SMD3 kOhms @ 10 MHzמיידית - 6954$8.04הצגת הפרטים
2024-06-13 תאריך הפרסום