AH Series Wire Assembly Illuminated Anti-Vandal Pushbutton Switches

CIT Relay & Switches AH series illuminated anti-vandal pushbutton switches with wire assembly come in single color or dual color LED options

Image of CIT Relay & Switches AH Series Wire Assembly Illuminated Anti-Vandal Pushbutton SwitchesAvailable with wire assembly, CIT Relay & Switches AH series illuminated anti-vandal pushbutton switches are 19 mm in size with latching or momentary function. With IP67 sealing and stainless steel body or marine grade 316 stainless steel, the flush actuator is available with LED ring, dot or international standby symbol, illuminated or non-illuminated, and flush or mushroom head actuator. LED voltage choices range from 6 VDC to 220 VAC. Single color or dual color LED make this rugged pushbutton switch ideal for use in public usage applications such as ticket dispensers, elevators, kiosks, and marine usage.

AH Series Wire Assembly Illuminated Anti-Vandal Pushbutton Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1NBBR24WA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 10$30.37הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1NBBR12WA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 10$30.37הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1LMRSXWA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 8$31.46הצגת הפרטים
SWITCH PB DPST-NO/NC 10A 125VAH1NASXWA1SWITCH PB DPST-NO/NC 10A 125Vמיידית - 10$31.50הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1NBSMB24WA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 6$33.40הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1NGSMG12WA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 10$35.09הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1LASMXWA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 7$36.98הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1NBBB12WA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 9$37.96הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1NBSMW12WA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 10$39.71הצגת הפרטים
SWITCH PB SPST NO + SPST NC 20AAH1NBSMW24WA1SWITCH PB SPST NO + SPST NC 20Aמיידית - 8$39.71הצגת הפרטים
2025-10-28 תאריך הפרסום