EL2 Series Tactile Switch

C&K switches are recommended for basic applications in industrial, consumer, and medical markets

Image of C&K EL2 Series Tactile Switches The C&K EL2 series is the entry-level series of midsize sealed tactile switches. With a compact size of 6.2 mm x 6.2 mm and standard heights of 3.5 mm and 5.2 mm, this series offers the most common actuation forces with 2N and 3.5N versions. The EL2 series features basic characteristics with an operating life of 200K cycles. The switch's ruggedness and IP67 rating are mainly recommended for basic applications in industrial, consumer, and medical markets when the best price/performance compromise is sought.

Features
  • Cost-efficient
  • Market standard size
  • SMT (tape-and-reel)

EL2 Series Tactile Switch

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EL2 Tactile SwitchEL2 35 20J LFSEL2 Tactile Switchמיידית - 9878$1.29הצגת הפרטים
EL2 Tactile SwitchEL2 35 35J LFSEL2 Tactile Switchמיידית - 9797$1.29הצגת הפרטים
EL2 Tactile SwitchEL2 52 20J LFSEL2 Tactile Switchמיידית - 3655$1.29הצגת הפרטים
EL2 Tactile SwitchEL2 52 35J LFSEL2 Tactile Switchמיידית - 6745$1.29הצגת הפרטים
2024-08-21 תאריך הפרסום