CR4400 Series RMS AC Current Transducers

CR Magnetics current transducers and transmitters are designed to produce a DC output signal that is proportional to the average RMS input AC current

Image of CR Magnetics CR4400 Series RMS AC Current TransducersThe CR Magnetics CR4400 series current transducers and transmitters are designed to produce a DC output signal that is proportional to the average RMS input AC current. Designed for multi-point current sensing, these devices provide excellent features in a value package.

Features
  • Available with 0 VDC to 5 VDC, 0 VDC to 10 VDC, or 4 mADC to 20 mADC outputs
  • 24 VDC powered
  • Use with external current transformers
 
  • High precision
  • Connection diagram printed on case
  • DIN rail or panel mount
Applications
  • Multi-point current sensing and control panels
  • Monitor motor faults
 
  • Monitor heating elements
  • Monitor lighting elements

CR4400 Series RMS AC Current Transducers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CURRENT SENSOR XFMR 5ACR4480-5CURRENT SENSOR XFMR 5Aמיידית - 1$869.35הצגת הפרטים
CURRENT SENSOR XFMR 500MACR4420-0.5CURRENT SENSOR XFMR 500MAמיידית - 0$323.62הצגת הפרטים
RMS AC CURRENT TRANSDUCER 0-40ACR4411-40RMS AC CURRENT TRANSDUCER 0-40Aמיידית - 0$421.72הצגת הפרטים
CURRENT SENSOR XFMR 50ACR4410-50CURRENT SENSOR XFMR 50Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 30ACR4410-30CURRENT SENSOR XFMR 30Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 75ACR4410-75CURRENT SENSOR XFMR 75Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 10ACR4410-10CURRENT SENSOR XFMR 10Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 40ACR4410-40CURRENT SENSOR XFMR 40Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 5ACR4410-5CURRENT SENSOR XFMR 5Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 25ACR4410-25CURRENT SENSOR XFMR 25Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 150ACR4410-150CURRENT SENSOR XFMR 150Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 15ACR4410-15CURRENT SENSOR XFMR 15Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 100ACR4410-100CURRENT SENSOR XFMR 100Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 20ACR4410-20CURRENT SENSOR XFMR 20Aמיידית - 0$424.94הצגת הפרטים
CURRENT SENSOR XFMR 500MACR4450-0.5CURRENT SENSOR XFMR 500MAמיידית - 0See Page for Pricingהצגת הפרטים
CURRENT SENSOR XFMR 30ACR4420-30CURRENT SENSOR XFMR 30Aמיידית - 0$473.76הצגת הפרטים
CURRENT SENSOR XFMR 100ACR4420-100CURRENT SENSOR XFMR 100Aמיידית - 0$473.76הצגת הפרטים
CURRENT SENSOR XFMR 25ACR4420-25CURRENT SENSOR XFMR 25Aמיידית - 0$473.76הצגת הפרטים
CURRENT SENSOR XFMR 20ACR4420-20CURRENT SENSOR XFMR 20Aמיידית - 0$473.76הצגת הפרטים
CURRENT SENSOR XFMR 150ACR4420-150CURRENT SENSOR XFMR 150Aמיידית - 0$473.76הצגת הפרטים
2025-06-24 תאריך הפרסום