MX-3S Series LEDs

Enhanced light uniformity LEDs from Cree LED

Image of Cree Inc's MX-3S Series LEDs XLamp MX-3S LEDs provide Cree LED's proven lighting-class performance and reliability of Cree XLamp LEDs in a high voltage, PLCC configuration. All members of the MX-family of LEDs have wide viewing angles, uniform light outputs without secondary optics, unlimited floor life, and electrically neutral thermal paths.

XLamp MX-3S LEDs bring high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits, and retail/display lighting.

Features
  • Available in white (2,600 K to 8,300 K CCT)
  • Maximum drive current: MX-3 = 400 mA; MX-3S = 175 mA
  • Wide viewing angle: 120°
  • Electrically neutral thermal path
  • Qualification at max drive current
  • RoHS-compliant
  • Unlimited floor life at ≤ 30°C/85% RH
Applications
  • LED light bulbs
  • Cove lighting and wall washing
  • Under-cabinet lighting
  • Retail and refrigerated displays
  • Fluorescent replacement

XLamp MX-3S

תמונהמק"ט יצרןתיאורשטף ב- 85°C, זרם - בדיקהשטף ב- 25°C, זרם - בדיקהכמות זמינהמחיר
LED XLAMP NEUTRAL WHT 4000K SMDMX3SWT-A1-0000-000AE5LED XLAMP NEUTRAL WHT 4000K SMD-91lm (87lm ~ 94lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP WARM WHT 2700K SMDMX3SWT-A1-0000-0007E8LED XLAMP WARM WHT 2700K SMD-71lm (67lm ~ 74lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP WARM WHT 3500K SMDMX3SWT-A1-0000-0008E6LED XLAMP WARM WHT 3500K SMD-77lm (74lm ~ 81lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP WARM WHT 3000K SMDMX3SWT-A1-0000-0008E7LED XLAMP WARM WHT 3000K SMD-77lm (74lm ~ 81lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP WARM WHT 3750K SMDMX3SWT-A1-0000-0008F6LED XLAMP WARM WHT 3750K SMD-77lm (74lm ~ 81lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP WARM WHT 3250K SMDMX3SWT-A1-0000-0008F7LED XLAMP WARM WHT 3250K SMD-77lm (74lm ~ 81lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP COOL WHITE 5000K SMDMX3SWT-A1-0000-000AE3LED XLAMP COOL WHITE 5000K SMD-91lm (87lm ~ 94lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP NEUTRAL WHT 4500K SMDMX3SWT-A1-0000-000AE4LED XLAMP NEUTRAL WHT 4500K SMD-91lm (87lm ~ 94lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP NEUTRAL WHT 4750K SMDMX3SWT-A1-0000-000AF4LED XLAMP NEUTRAL WHT 4750K SMD-91lm (87lm ~ 94lm)מיידית - 0$1.90הצגת הפרטים
LED XLAMP WHITE 2SMDMX3SWT-A1-0000-0007B8LED XLAMP WHITE 2SMD-71lm (67lm ~ 74lm)מיידית - 0$1.90הצגת הפרטים
2012-06-29 תאריך הפרסום