XLamp® CTW Series Two-Channel CCT-Tunable White COB LEDs
Cree LED XLamp CTW series LEDs are optimized for directional lighting applications that require tunable color point
Cree LED XLamp CTW LEDs deliver unmatched flexibility, lumen density, efficacy, and reliability. These CCT-tunable COB LEDs simplify single-optic luminaire design, enabling a wide range of field-configurable color temperatures or a true dim-to-warm experience.
The CTW family of LEDs offer the highest lumen output, smallest LES, and top efficacy in CCT tunable COB LEDs. Their two channels are arranged in a checkerboard pattern for superior color mixing through secondary optics. LES sizes match existing XLamp COB families for easy optics compatibility. XLamp CTW LEDs are optimized for directional lighting applications that require tunable color point, such as downlights and track lights for commercial, retail, and hospitality settings.
- Available in 6500 K/2700 K CCT options
- Available in 90 CRI minimum white
- 3 step option
- Binned at +85°C
- Wide viewing angle: 114°
- Maximum drive current: 350 mA total for CTW06, 700 mA total for CTW09, and 1050 mA total for CTW1325
- RoHS and REACH compliant
- UL® recognized component (E349212)
XLamp® CTW Series Two-Channel CCT-Tunable White COB LEDs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CTW0607-0000-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 400 | $11.24 | הצגת הפרטים |
![]() | ![]() | CTW0607-R160-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 160 | $13.48 | הצגת הפרטים |
![]() | ![]() | CTW0910-0000-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 270 | $19.03 | הצגת הפרטים |
![]() | ![]() | CTW0910-R108-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 108 | $22.78 | הצגת הפרטים |
![]() | ![]() | CTW091A-0000-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 225 | $19.97 | הצגת הפרטים |
![]() | ![]() | CTW091A-R090-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 90 | $23.93 | הצגת הפרטים |
![]() | ![]() | CTW1325-0000-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 0 | $28.54 | הצגת הפרטים |
![]() | ![]() | CTW1325-R090-000N0U0AAJG | XLAMP CTW LIGHT EMITTING DIODE W | מיידית - 0 | $34.24 | הצגת הפרטים |