Evolution Duals
Sensata Crydom AC output solid state relays offer improved mechanical and thermal design
Sensata Crydom panel-mount dual-channel AC solid-state relays expand upon the classic Dual SSR family, offering an improved mechanical and thermal design along with significantly increased power density. The Evolution Dual series has two outputs controlled by two independent DC control inputs and is available with different options for input connectors and output terminal configurations, offering great wiring flexibility.
With three input termination options, input status LED indicators for each channel and available IP20 Touch-Safe covers, these relays are ideal for numerous industrial applications.
- 25 A and 50 A output rating per channel at +40°C
- Operating voltage: 24 VAC to 280 VAC and 48 VAC to 600 VAC
- 4 VDC - 32 VDC control input
- Three input termination options
- Zero turn-on outputs
- Available with IP20 Touch-Safe covers
- Input status LED indicators for each channel
- UL508 endurance rating
- Industrial ovens
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
- HVAC/R
Evolution Duals
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
---|---|---|---|---|---|---|
![]() | ![]() | CC2425W2V | SSR RELAY SPST-NO 25A 24-280V | מיידית - 58 | $406.43 | הצגת הפרטים |
![]() | ![]() | CC2425W3V | SSR RELAY SPST-NO 25A 24-280V | מיידית - 0 | $406.43 | הצגת הפרטים |