SDI90B Series 90 W Desktop AC/DC Power Supply

CUI Inc SDI90B series 90 W desktop AC/DC power supplies feature level VI efficiency, UL/cUL, PSE, and UKCA safety approvals

Image of CUI Inc SDI90B Series 90 W Desktop AC/DC Power SupplyThe CUI Inc SDI90B-U/SDI90B-T series is a 90 W commercial grade adapter with a limited power source (LPS) rating. It features active power factor correction, 62368 safety standards, and no-load power consumption less than 0.21 W. The SDI90B desktop adapter is the ideal solution to keep users one step ahead of the latest power regulations, featuring level VI efficiency, UL/cUL, PSE, and UKCA safety approvals. It comes in a 133.5 mm x 53.5 mm x 33.0 mm case.

Features
  • Level VI efficiency
  • 90 W power
  • Universal input (90 VAC to 264 VAC)
  • Overvoltage, overcurrent, short circuit, and overtemperature protections
  • UL/cUL, PSE, UKCA safety approvals
  • Certified to 62368-1 standards
  • Power factor correction
  • -20°C to +60°C/+70°C operation with derating
  • 133.5 mm x 53.5 mm x 33.0 mm case size
  • IEC320/C14 AC inlet
  • Custom designs available
Applications
  • Consumer electronics
  • Telecommunications
2024-12-04 תאריך הפרסום