MEP Series Open Frame Power Supplies
Delta medical power supplies feature convection cooling and a low-profile design
Delta MEP series medical power supplies operate over a 90 VAC to 264 VAC input voltage range and can deliver up to 600 W of output power with convection cooling in a small footprint and a low profile. Additionally, the MEP-600A achieves an impressive power density of up to 26.67 W/inch³ through advanced gallium nitride (GaN) technology. GaN enables higher efficiency, reduced size, and improved thermal performance over traditional silicon-based power supplies, making it ideal for medical applications.
The MEP series is certified with medical, ITE, and home appliance safety approvals, including UL/TUV/CE/UKCA and CB certification, as well as EMC approvals to EN 55011/EN 55032 Class B. This series is suitable for type BF medical equipment, IT equipment, and household appliances.
- Low-profile design
- 120 W: 2" x 3" x 1.2"
- 200 W: 2" x 4" x 1.1"
- 500 W: 3" x 5" x 1.3"
- 600 W: 2" x 3" x 1.5"
- Up to 26.67 W/inch³ power density
- Up to 450 W output with natural convection cooling
- Up to +85°C ambient operation
- Standby output: 5 V/2 A
- Built-in remote on/off and current sharing function
- Remote sense voltage compensation
- Digital voltage trimming
- High efficiency up to 95%
- Up to 1,000 kHrs MTBF
- 2xMOPP isolation
- Suitable for type BF medical equipment
- Class B conducted and radiated EMI
- IEC 60601-1-2 (4th Edition) immunity compliance
- Applicable to Class I/II systems
- Medical equipment
- Test and measurement
- Building automation
- Household appliances
MEP Series Open Frame Power Supplies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MEP-500A12J BRA | Medical Open Frame PS 500W/12V | מיידית - 0 | $482.65 | הצגת הפרטים |
![]() | ![]() | MEP-500A18J BRA | Medical Open Frame PS 500W/18V | מיידית - 0 | $482.65 | הצגת הפרטים |
![]() | ![]() | MEP-500A24J BRA | Medical Open Frame PS 500W/24V | מיידית - 0 | $482.65 | הצגת הפרטים |
![]() | ![]() | MEP-500A48J BRA | Medical Open Frame PS 500W/48V | מיידית - 0 | $482.65 | הצגת הפרטים |