XKRR-Z8S-WZM Development Kit
Digi's wireless networking module enables IoT solutions with the XBee® ecosystem
Digi's XKRR-Z8S-WZM XBee RR development kit helps integrate wireless connectivity into applications using Digi XBee RR embedded surface-mount (SMT) modules. The kit components are assembled to create reliable low-power wireless communication connectivity for OEM devices. Users can experience embedded wireless connectivity using hands-on examples.
Digi XBee RR wireless modules speed development time for solution providers, OEMs, and designers by enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee RR wireless modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed, including Zigbee®, 802.15.4, DigiMesh®, and BLE® (secondary only).
- Three Digi XBee Grove development boards
- Three Digi XBee RR SMT modules, programmable to Zigbee, 802.15.4, DigiMesh, and BLE (secondary only)
- Three Micro-USB cables
- Three antennas
- Comprehensive web and video-based instructions
- Digi XCTU®, Digi XBee mobile app, and Digi XBee tools
- Zigbee performance:
- Transceiver chipset: Silicon Labs' EFR32MG SoC
- Data rate: RF 250 Kbps, serial up to 1 Mbps
- Indoor/urban ranges: up to 60 m/200 ft. (Digi XBee RR) and up to 90 m/300 ft. (Digi XBee RR PRO)
- Outdoor/RF line-of-sight ranges: up to 1,200 m/4,000 ft. (Digi XBee RR) and up to 3,200 m/2 mi. (Digi XBee RR PRO)
- Transmit power:
6.3 mW/+8 dBm (Digi XBee RR) and 79 mW/+19 dBm (Digi XBee RR PRO)
- Channel 26 power: +3 dBm (max.)
- Receiver sensitivity (1% PER): -103 dBm normal mode
- BLE performance:
- Transceiver chipset: Silicon Labs' EFR32MG SoC
- Supports BLE 4.2 (secondary only) and can interoperate with BLE 5.0 devices that support 1M PHY
- Data rate: 1 Mbps (max.)
- Indoor/urban range: up to 15 m/49 ft.
- Outdoor/RF line-of-sight range: up to 300 m/984 ft.
- Transmit power: +8 dBm
- Receiver sensitivity (1% PER): -95 dBm normal mode
- Serial data interfaces: UART and SPI
- Configuration methods: API or AT commands, local, or over-the-air (OTA)
- Frequency band: ISM 2.4 GHz
- SMT form factor and dimensions: 2.199 cm x 3.4 cm x 0.305 cm (0.866 in. x 1.33 in. x 0.120 in.)
- Interference immunity: direct sequence spread spectrum (DSSS)
- Four 10-bit ADC inputs
- Digital I/Os: 13
- Operating temperature range: -40ºC to +85ºC (-40ºF to +185ºF)
- Memory: 1 MB/96 kB RAM
- Regulatory approvals: FCC, IC North America (Digi XBee RR and Digi XBee RR PRO) and ETSI Europe (Digi XBee RR)
- Building automation
- Smart energy
- Digital health
- Intelligent lighting
- Edge computing