NI Ettus USRP B206mini-i Software Defined Radio (SDR)
The Digilent compact 1x1 NI Ettus USRP B206mini-i SDR platform is designed for 70 MHz to 6 GHz applications
The Digilent NI Ettus USRP B206mini-i is a versatile SDR designed for engineers and technicians who need a flexible RF platform for prototyping and deployment. Operating across a wide frequency range of 70 MHz to 6 GHz, it supports a broad spectrum of wireless applications including cellular, Wi-Fi®, and GNSS.
Built around the Analog Devices AD9364 RFIC and an industrial-grade AMD Spartan-6 XC6SLX150 FPGA, the B206mini-i delivers 56 MHz of instantaneous bandwidth and real-time signal processing capabilities. Its USB 3.0 interface ensures high-speed data transfer to the host system, while GPIO and JTAG connectors enable hardware-level customization and integration.
With full support for the USRP hardware driver (UHD) and compatibility with GNU Radio, LabVIEW, and MATLAB/Simulink, this platform provides a robust development environment for RF experimentation, cognitive radio, and advanced wireless research.
- Frequency coverage: 70 MHz to 6 GHz
- 56 MHz instantaneous bandwidth
- AD9364 RFIC transceiver for flexible RF front-end
- AMD Spartan-6 XC6SLX150 FPGA for real-time processing
- USB 3.0 interface for high-speed streaming
- GPIO, JTAG, and clock/PPS synchronization inputs
- UHD software support with C++, Python APIs, and GNU Radio integration
- Cognitive radio and dynamic spectrum access
- Wireless protocol development and testing
- Spectrum monitoring and RF analysis
- IoT and embedded wireless systems prototyping
- GNSS, Wi-Fi, LTE, and ISM band experimentation
NI Ettus USRP B206mini-i Software Defined Radio
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | 6002-410-046 | ETTUS USRP B206MINI-I WITH ENCLO | מיידית - 0 | $6,473.99 | הצגת הפרטים | |
![]() | 6002-410-047 | ETTUS USRP B206MINI-I BOARD ONLY | מיידית - 0 | $5,441.95 | הצגת הפרטים | |
![]() | 6002-240-014 | ENCLOSURE KIT FOR ETTUS USRP B20 | מיידית - 0 | $818.78 | הצגת הפרטים |