AP22950 High-Voltage Power Switch
Diodes overvoltage-protected high-side switches with 110 V surge protection improve USB PD3.1 SPR port robustness
The Diodes AP22950 high-voltage power switch has multiple protection features, including reverse-current protection (RCP), undervoltage lockout (UVLO), overvoltage lockout (OVLO), and overtemperature protection (OTP). These features provide a robust VBUS switch for USB power delivery (PD) 3.1 standard power range (SPR) ports. There is a built-in TVS diode on the VBUS pin which, with a 22 µF input capacitor, protects both it and the downstream system from surges up to 110 V, as per IEC61000-4-5.
Enhanced RCP blocks reverse currents while ensuring that it can supply the highest voltage to the internal system, enabling support for portable devices that have multiple power inputs. The AP22950 operates from a 2.5 V to 22.5 V VBUS input voltage range with a low 30 mΩ on-resistance, allowing it to support USB PD3.1 SPR VBUS switch applications up to 100 W. The device’s default 23 V overvoltage protection (OVP) threshold can be adjusted from 4.0 V to 23 V by an external resistor on the OVLO pin. The ACKb pin provides a VBUS voltage status indicator. The AP22950 is available in a tiny U-WLB2515-15 package.
- Meets IEC61000-4-5 110 V surge ratings and improves system robustness
- Wide 2.5 V to 22.5 V operating input voltage range supports USB PD3.X SPR
- Seamless automatic reverse-current blocking diode mode allows the switch to operate as a diode when VOUT is greater than VBUS, removing potential reverse-current paths
- Meets 110 V IEC61000-4-5 surge protection requirements, providing robust protection against USB Type-C® VBUS surges
- Low 30 mΩ RON supports continuous load currents up to 5 A and output power up to 100 W
- Laptops
- Computer accessories
- Smartphones
- Tablets
- Portable speakers
- USB power sinks
- Digital cameras
- Wearable devices
AP22950 High-Voltage Power Switch
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | AP22950CZ15-7![]() | LOAD SWITCH HIGH VOLTAGE U-WLB25 | מיידית - 3000 | $3.55 | הצגת הפרטים |