Han® Q Push-In Inserts

The HARTING Han Q 5/0, 7/0, and 8/0 inserts with an improved cage-clamp are designed for simple on-site connection due to a push-in termination technique

Image of HARTING Han® Q Push-In InsertsHARTING adds three push-in termination inserts to its field termination line. The Han Q 5/0, 7/0, and 8/0 inserts with push-in termination allow users to benefit from termination that guarantees robust and high-quality contacting. The push-in termination technique provides an improved cage-clamp for a simple on-site connection.

Features and specifications
  • Push-in terminal
  • Coding terminal
  • Han Q interface
  • Up to 14 AWG
  • 4 kV to 6 kV impulse voltage
  • Solid, stranded, or ferruled wires
  • -40°C to +125°C
  • >500 mating cycles
  • RoHS Compliant
  • Up to IP69k
  • Cat. 2 shock and vibration
  • IEC 60664-1
  • IEC 61984
Applications
  • Distribution boxes
  • Control cabinets
  • Power supplies
  • Conveyors
  • Injection molding
  • Metal working
Markets
  • Machinery
  • Railway
  • Robotics
  • Energy
2025-01-06 תאריך הפרסום