SNG-S Series Speed Sensors

Honeywell’s SNG-S series speed sensors detect the alteration of the magnet’s flux density when it is approached by ferrous metal

Image of Honeywell’s SNG-S Series Speed SensorsHoneywell’s SNG-S series speed sensors' specially designed IC and a permanent magnet are sealed in rugged, probe-type packages. The IC detects the alteration of the magnet’s flux density when it is approached by ferrous metal. A sensor positioned at the circumference of a revolving gear wheel detects the teeth and spaces, and supplies a digital pulse output with frequency proportional to gear wheel speed. Optimum performance is dependent upon a combination of variables such as target material, geometry and speed, sensor/target gap, and environmental temperature.

Features
  • Wide operating temperature range: -40ºC to +140ºC (-40°F to +284°F)
  • Insensitive to orientation (angular rotation) during assembly
  • Environmental sealing: Moisture ingress protection rated to IP69K
  • Robust electrical noise immunity: Electrical noise radiated immunity (EMC) rated to 100 V/m
  • Zero speed detection, high frequency switching capability: 0 Hz to 15 kHz
  • O-ring seal: Enables environmental sealing to mounting surface
  • Supply voltage range: Varies from 4.5 V to 24 V or 4.5 V to 8 V to 24 V
  • CE certified
Applications
  • Transportation
    • Transmission speed sensing in heavy duty trucks, buses, agriculture, and construction machines
    • Wheel speed detection in material handling, agriculture, and construction machines
    • Motor speed sensing in vehicle powertrain and hybrid engines in heavy duty trucks, buses, agriculture, and construction machines
2021-06-18 תאריך הפרסום