3406 Series Miniature Gas Discharge Tube GDT Protectors

HUBER+SUHNER GDT EMP protectors are designed to provide robust surge protection in space-constrained installations

Image of Huber+Suhner 3406 Series Miniature Gas Discharge Tube (GDT) Protectors HUBER+SUHNER slim-line gas discharge tube (GDT) EMP protectors are designed to provide robust surge protection in space-constrained installations. Featuring an integrated, permanently installed GDT, these protectors support broadband operation from DC up to 6 GHz, making them ideal for high-frequency applications. The 3406 series protectors ensure DC continuity for remote powering and are available with a variety of interface options on both the protected and unprotected sides. Their compact form factor enables high-density connectivity, enhancing the reliability and durability of existing RF equipment.

Features
  • Compact design supports high-density system integration
  • Frequency range from DC up to 6 GHz
  • DC continuity for remote powering via coaxial cable
  • Permanently installed GDT ensures long-term performance without maintenance
  • High surge current handling capacity up to 10 kA (8/20 µs)
  • Multiple interface options for both protected and unprotected sides
Applications
  • Telecommunications
  • Broadcasting
  • Military and aerospace
  • High-frequency data transmission
  • Compact installations

3406 Series Miniature Gas Discharge Tube GDT Protectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GDT  5KA 2 IN-LINE3406.01.0003GDT 5KA 2 IN-LINEמיידית - 0$661.05הצגת הפרטים
GDT 200 V 5KA 2 IN-LINE3406.17.0009GDT 200 V 5KA 2 IN-LINEמיידית - 27$836.88הצגת הפרטים
GDT  5KA 2 IN-LINE3406.17.0012GDT 5KA 2 IN-LINEמיידית - 0$711.45הצגת הפרטים
GDT 90 V 5KA 2 IN-LINE3406.17.0027GDT 90 V 5KA 2 IN-LINEמיידית - 0$481.54הצגת הפרטים
GDT 90 V 5KA 2 IN-LINE3406.17.0028GDT 90 V 5KA 2 IN-LINEמיידית - 0$521.50הצגת הפרטים
GDT 200 V 5KA 2 IN-LINE3406.19.0003GDT 200 V 5KA 2 IN-LINEמיידית - 11$815.35הצגת הפרטים
GDT 200 V 5KA 2 IN-LINE3406.19.0004GDT 200 V 5KA 2 IN-LINEמיידית - 0$693.15הצגת הפרטים
GDT 200 V 5KA 2 IN-LINE3406.26.0004GDT 200 V 5KA 2 IN-LINEמיידית - 0$802.64הצגת הפרטים
GDT  5KA 2 IN-LINE3406.26.0010GDT 5KA 2 IN-LINEמיידית - 0$541.19הצגת הפרטים
2025-10-08 תאריך הפרסום