3414 Series Data Line EMP Protectors

HUBER+SUHNER 3414 series protectors combine coarse and fine protection mechanisms to ensure comprehensive protection against electromagnetic threats

Image of Huber+Suhner 3414 Series Data Line EMP ProtectorsHUBER+SUHNER 3414 series data line EMP protectors are engineered to protect high-speed data transmission lines against electromagnetic threats. They deliver both coarse and fine protection, ensuring minimal residual pulse energy and voltage. Optimized for twisted pair data lines and supporting Power-over-Ethernet (PoE), the 3414 series is ideal for modern Ethernet applications. Available in various configurations, including RJ45 and MIL-38999 interfaces, these protectors offer flexible solutions for both indoor and outdoor installations.

Features
  • Combines coarse and fine protection mechanisms to ensure comprehensive protection against electromagnetic threats
  • Optimized for twisted pair data lines and specifically designed for high-speed Ethernet applications
  • Supports PoE and allows remote powering through Ethernet cables
  • Various interfaces available in RJ45 and MIL-38999 configurations
  • Indoor and outdoor options suitable for both indoor and outdoor installations
Applications
  • Ethernet networks
  • Industrial data communication
  • Telecommunications
  • Military and aerospace
  • High-speed data transmission
  • PoE applications

3414 Series Data Line EMP Protectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
3414.99.00013414.99.00013414.99.0001מיידית - 0$708.94הצגת הפרטים
3414.99.00033414.99.00033414.99.0003מיידית - 0$792.96הצגת הפרטים
3414.99.00083414.99.00083414.99.0008מיידית - 0$1,138.04הצגת הפרטים
3414.99.00093414.99.00093414.99.0009מיידית - 0$1,582.34הצגת הפרטים
3414.99.00213414.99.00213414.99.0021מיידית - 0$971.19הצגת הפרטים
2025-09-25 תאריך הפרסום