High-Performance SMA Components and Cables for Cryogenic and Quantum Applications

HUBER+SUHNER ultra-stable SMAs for cryogenic and quantum systems offer reliable electrical and mechanical performance for millikelvin environments

Image of HUBER+SUHNER High-Performance SMA Components and CablesThe HUBER+SUHNER SMA portfolio delivers premium components and cables that are engineered for cryogenic and quantum applications with reliable performance down to the millikelvin range. All products are built from non-magnetic materials and optimized for low thermal conductivity, ensuring exceptional stability in extreme environments. The range includes ultra-stable cables, precision SMA connectors, and fully customized assemblies tailored to individual system requirements. Layout simulation and encrypted PCB connector files are also available, enabling streamlined integration and optimal performance in complex designs.

Features
  • Supports application temperatures down to the millikelvin (mK) range for extreme cryogenic environments
  • Minimizes thermal conductivity to reduce heat load in sensitive quantum systems
  • Made from non-magnetic base materials and plating for connectors, components, and cables
  • Customizable semi-rigid assemblies for tailored connectivity solutions
  • Ultra-stable Multiflex_53 cable, optimized for mixing chamber connections
Applications
  • Cryogenic environments such as cryostats and dilution refrigerators

RF Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NON-MAGNETIC SMA STRAIGHT CABLE11_SMA-50-1-59/111_UENON-MAGNETIC SMA STRAIGHT CABLEמיידית - 0$249.82הצגת הפרטים
NON-MAGNETIC SMA STRAIGHT CABLE11_SMA-50-2-102/111_UENON-MAGNETIC SMA STRAIGHT CABLEמיידית - 5$266.41הצגת הפרטים
NON-MAGNETIC 2.92 STRAIGHT PCB J82_SK-S50-0-202/111_UENON-MAGNETIC 2.92 STRAIGHT PCB Jמיידית - 0$575.59הצגת הפרטים
NON-MAGNETIC 2.92 STRAIGHT PCB J82_SK-S50-0-203/111_UENON-MAGNETIC 2.92 STRAIGHT PCB Jמיידית - 0$575.59הצגת הפרטים
NON-MAGNETIC 2.92 EDGE MOUNT PCB92_SK-S50-0-202/111_UENON-MAGNETIC 2.92 EDGE MOUNT PCBמיידית - 0$916.63הצגת הפרטים

RF Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NON-MAGNETIC SMA BULKHEAD ADAPTE34_SMA-50-0-101/111_UENON-MAGNETIC SMA BULKHEAD ADAPTEמיידית - 0$602.94הצגת הפרטים
NON-MAGNETIC SMA BULKHEAD ADAPTE34_SMA-50-0-9/111_UENON-MAGNETIC SMA BULKHEAD ADAPTEמיידית - 5$349.89הצגת הפרטים

Attenuators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAXIAL ATTENUATOR, 50 OHM, 6 DB6606_SMA-50-4/111_UECOAXIAL ATTENUATOR, 50 OHM, 6 DBמיידית - 0$1,140.32הצגת הפרטים
COAXIAL ATTENUATOR, 50 OHM, 10 D6610_SMA-50-4/111_UECOAXIAL ATTENUATOR, 50 OHM, 10 Dמיידית - 0$1,140.32הצגת הפרטים
COAXIAL ATTENUATOR, 50 OHM, 20 D6620_SMA-50-4/111_UECOAXIAL ATTENUATOR, 50 OHM, 20 Dמיידית - 0$1,140.32הצגת הפרטים
2025-12-12 תאריך הפרסום